
ACS710KLATR-6BB-NL-T | |
|---|---|
DigiKey Part Number | 620-ACS710KLATR-6BB-NL-TTR-ND - Tape & Reel (TR) 620-ACS710KLATR-6BB-NL-TCT-ND - Cut Tape (CT) 620-ACS710KLATR-6BB-NL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS710KLATR-6BB-NL-T |
Description | CURRENT SENSOR HE/OL 6A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS710KLATR-6BB-NL-T Models |
Category | Linearity ±0.25% |
Mfr | Accuracy ±1.6% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Not For New Designs | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 14.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 151mV/A | Supplier Device Package 16-SOIC |
Frequency DC ~ 120kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS37002LLAATR-015B5 | Allegro MicroSystems | 4 957 | 620-ACS37002LLAATR-015B5-ND | 122,84000 Kč | MFR Recommended |
| ACS720KLATR-15AB-T | Allegro MicroSystems | 7 629 | 620-1876-1-ND | 113,87000 Kč | Similar |
| ACS710KLATR-6BB-T | Allegro MicroSystems | 4 280 | 620-1517-1-ND | 123,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 5 | 111,41000 Kč | 557,05 Kč |
| 10 | 106,78000 Kč | 1 067,80 Kč |
| 25 | 101,22440 Kč | 2 530,61 Kč |
| 50 | 97,43680 Kč | 4 871,84 Kč |
| 100 | 93,96240 Kč | 9 396,24 Kč |
| 500 | 86,96702 Kč | 43 483,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,36112 Kč | 84 361,12 Kč |
| 2 000 | 81,97036 Kč | 163 940,72 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |

