
ACS37003KMCATR-085B5 | |
|---|---|
DigiKey Part Number | 620-ACS37003KMCATR-085B5TR-ND - Tape & Reel (TR) 620-ACS37003KMCATR-085B5CT-ND - Cut Tape (CT) 620-ACS37003KMCATR-085B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37003KMCATR-085B5 |
Description | CURRENT SENSOR HE 85A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 85A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 5 | 100,74600 Kč | 503,73 Kč |
| 10 | 96,53500 Kč | 965,35 Kč |
| 25 | 91,48320 Kč | 2 287,08 Kč |
| 50 | 88,02680 Kč | 4 401,34 Kč |
| 100 | 84,86310 Kč | 8 486,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 65,33394 Kč | 52 267,15 Kč |
| 1 600 | 64,99188 Kč | 103 987,01 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |










