
A4990KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1520-2-ND - Tape & Reel (TR) 620-1520-1-ND - Cut Tape (CT) 620-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4990KLPTR-T |
Description | IC MTR DRV BIPOLAR 0-50V 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4990KLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 800mA | |
Voltage - Supply | 0V ~ 50V | |
Voltage - Load | 0V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 45,82600 Kč | 458,26 Kč |
| 25 | 41,95680 Kč | 1 048,92 Kč |
| 100 | 37,69840 Kč | 3 769,84 Kč |
| 250 | 35,66964 Kč | 8 917,41 Kč |
| 500 | 34,44706 Kč | 17 223,53 Kč |
| 1 000 | 33,44045 Kč | 33 440,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 29,47000 Kč | 117 880,00 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |











