Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117DTTR

DigiKey Part Number
497-1239-2-ND - Tape & Reel (TR)
497-1239-1-ND - Cut Tape (CT)
497-1239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117DTTR
Description
IC REG LINEAR POS ADJ 800MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD1117DTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,75600 Kč87,56 Kč
257,83640 Kč195,91 Kč
1006,82640 Kč682,64 Kč
2506,34476 Kč1 586,19 Kč
5006,05498 Kč3 027,49 Kč
1 0005,81666 Kč5 816,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,56464 Kč13 911,60 Kč
5 0005,41282 Kč27 064,10 Kč
7 5005,33680 Kč40 026,00 Kč
12 5005,25256 Kč65 657,00 Kč
17 5005,20333 Kč91 058,28 Kč
25 0005,15597 Kč128 899,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč