


LD1117ASTR | |
|---|---|
DigiKey Part Number | 497-1229-2-ND - Tape & Reel (TR) 497-1229-1-ND - Cut Tape (CT) 497-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117ASTR |
Description | IC REG LINEAR POS ADJ 1A SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117ASTR Models |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1117CDCYR | Texas Instruments | 6 384 | 296-17598-1-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 25 | 6,28160 Kč | 157,04 Kč |
| 100 | 5,44950 Kč | 544,95 Kč |
| 250 | 5,05372 Kč | 1 263,43 Kč |
| 500 | 4,81428 Kč | 2 407,14 Kč |
| 1 000 | 4,61782 Kč | 4 617,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,41002 Kč | 11 025,05 Kč |
| 5 000 | 4,28485 Kč | 21 424,25 Kč |
| 7 500 | 4,22215 Kč | 31 666,12 Kč |
| 12 500 | 4,15268 Kč | 51 908,50 Kč |
| 17 500 | 4,11209 Kč | 71 961,57 Kč |
| 25 000 | 4,07303 Kč | 101 825,75 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |





