
5055671281 | |
|---|---|
DigiKey Part Number | WM26830TR-ND - Tape & Reel (TR) WM26830CT-ND - Cut Tape (CT) WM26830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055671281 |
Description | CONN HEADER SMD R/A 12POS 1.25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055671281 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,03500 Kč | 310,35 Kč |
| 100 | 26,37770 Kč | 2 637,77 Kč |
| 500 | 23,54464 Kč | 11 772,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 24,68963 Kč | 29 627,56 Kč |
| 2 400 | 23,51173 Kč | 56 428,15 Kč |
| 3 600 | 22,84927 Kč | 82 257,37 Kč |
| 6 000 | 22,04115 Kč | 132 246,90 Kč |
| 8 400 | 21,52460 Kč | 180 806,64 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |











