A4970SLBTR-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4970GLBTR-T

DigiKey Part Number
620-1436-2-ND - Tape & Reel (TR)
620-1436-1-ND - Cut Tape (CT)
620-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4970GLBTR-T
Description
IC MOTOR DRIVER BIPOLAR 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS On/Off 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
A4970GLBTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
750mA
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
7.45V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,57000 Kč89,57 Kč
1067,84300 Kč678,43 Kč
2562,43160 Kč1 560,79 Kč
10056,47430 Kč5 647,43 Kč
25053,63476 Kč13 408,69 Kč
50051,92252 Kč25 961,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,04488 Kč45 044,88 Kč
Manufacturers Standard Package
Unit Price without VAT:89,57000 Kč
Unit Price with VAT:108,37970 Kč