Motor Driver Power MOSFET Parallel 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4957SESTR-T

DigiKey Part Number
620-1491-2-ND - Tape & Reel (TR)
620-1491-1-ND - Cut Tape (CT)
620-1491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4957SESTR-T
Description
IC MOTOR DRIVER 3V-5.5V 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
A4957SESTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 50V
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
24-WFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (2)
Supplier Device Package
24-QFN (4x4)
Interface
Parallel
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1056,10700 Kč561,07 Kč
2551,47880 Kč1 286,97 Kč
10046,39720 Kč4 639,72 Kč
25043,97148 Kč10 992,87 Kč
50043,48686 Kč21 743,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50040,70448 Kč61 056,72 Kč
3 00039,82103 Kč119 463,09 Kč
4 50039,37848 Kč177 203,16 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč