A4960SJPTR-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4960SJPTR-T

DigiKey Part Number
A4960SJPTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A4960SJPTR-T
Description
IC FAN DRIVER BLDC QFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
7V ~ 50V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP Exposed Pad
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 00051,00776 Kč459 069,84 Kč
Manufacturers Standard Package
Unit Price without VAT:51,00776 Kč
Unit Price with VAT:61,71939 Kč