
TX32-M010S-32.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TX32-M010S-32.000-X-RTR-ND - Tape & Reel (TR) 3997-TX32-M010S-32.000-X-RCT-ND - Cut Tape (CT) 3997-TX32-M010S-32.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-M010S-32.000-X-R |
Description | XTAL OSC TCXO 32MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-M010S-32.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 24,31300 Kč | 243,13 Kč |
| 25 | 22,98680 Kč | 574,67 Kč |
| 50 | 22,03520 Kč | 1 101,76 Kč |
| 100 | 21,12370 Kč | 2 112,37 Kč |
| 250 | 19,97728 Kč | 4 994,32 Kč |
| 500 | 19,15086 Kč | 9 575,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,35939 Kč | 18 359,39 Kč |
| 2 000 | 17,60107 Kč | 35 202,14 Kč |
| 3 000 | 17,17224 Kč | 51 516,72 Kč |
| 5 000 | 16,64718 Kč | 83 235,90 Kč |
| 7 000 | 16,31038 Kč | 114 172,66 Kč |
| 10 000 | 15,96087 Kč | 159 608,70 Kč |
| 12 000 | 15,78522 Kč | 189 422,64 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |











