
DT2012SB32768C0HPWAA | |
|---|---|
DigiKey Part Number | 478-DT2012SB32768C0HPWAATR-ND - Tape & Reel (TR) 478-DT2012SB32768C0HPWAACT-ND - Cut Tape (CT) 478-DT2012SB32768C0HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT2012SB32768C0HPWAA |
Description | 2.0MM X 1.2MM TUNING FORK 32.768 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 11,11400 Kč | 111,14 Kč |
| 25 | 10,50800 Kč | 262,70 Kč |
| 50 | 10,07880 Kč | 503,94 Kč |
| 100 | 9,65980 Kč | 965,98 Kč |
| 250 | 9,13572 Kč | 2 283,93 Kč |
| 500 | 8,75764 Kč | 4 378,82 Kč |
| 1 000 | 8,39537 Kč | 8 395,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,00889 Kč | 24 026,67 Kč |
| 6 000 | 7,67795 Kč | 46 067,70 Kč |
| 9 000 | 7,49076 Kč | 67 416,84 Kč |
| 15 000 | 7,26159 Kč | 108 923,85 Kč |
| 21 000 | 7,11454 Kč | 149 405,34 Kč |
| 30 000 | 6,96201 Kč | 208 860,30 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |

