
NL-SWN-LTE-NRF9160-D | |
|---|---|
DigiKey Part Number | 1477-NL-SWN-LTE-NRF9160-D-ND |
Manufacturer | |
Manufacturer Product Number | NL-SWN-LTE-NRF9160-D |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT M1/NB-IoT Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 375kbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | NRF9160 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 60-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,56000 Kč | 1 362,56 Kč |
| 100 | 1 340,93650 Kč | 134 093,65 Kč |
| Unit Price without VAT: | 1 362,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 648,69760 Kč |





