



NRF9160-DK | |
|---|---|
DigiKey Part Number | NRF9160-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF9160-DK |
Description | NRF9160 DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | nRF9160 nRF91 Transceiver 700MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NRF9160-DK Models |
Category | Frequency 700MHz ~ 2.2GHz |
Manufacturer Nordic Semiconductor ASA | Contents Board(s) |
Series | Utilized IC / Part nRF9160 |
Packaging Box | RF Frequency 700MHz ~ 2.2GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 749,82000 Kč | 3 749,82 Kč |
| Unit Price without VAT: | 3 749,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 537,28220 Kč |













