MFR Recommended

NL-SW-LTE-TC4EU | |
|---|---|
DigiKey Part Number | 1477-1071-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-LTE-TC4EU |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-4 (Europe) 3G/2G Fallback Transceiver Module 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NL-SW-LTE-TC4EU Models |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Voltage - Supply 3.5V ~ 4.3V |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular | Package / Case 20-DIP Module |
Protocol | Base Product Number |
Frequency 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL-SW-LTE-TC4WWG | Airgain | 639 | 1477-NL-SW-LTE-TC4WWG-ND | 2 984,66000 Kč | MFR Recommended |














