
M39029/76-424 | |
|---|---|
DigiKey Part Number | 2899-M39029/76-424T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/76-424 |
Description | M39029/76-424 |
Customer Reference | |
Detailed Description | Coax Pin, Socket Center Contact Size 16 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Pin, Socket Center | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-174, 179, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 672,35600 Kč | 3 361,78 Kč |
| 100 | 623,22060 Kč | 62 322,06 Kč |
| 250 | 608,10208 Kč | 152 025,52 Kč |
| 500 | 594,24340 Kč | 297 121,70 Kč |
| 1 000 | 511,09132 Kč | 511 091,32 Kč |
| 2 500 | 491,35320 Kč | 1 228 383,00 Kč |
| 5 000 | 425,83944 Kč | 2 129 197,20 Kč |
| Unit Price without VAT: | 672,35600 Kč |
|---|---|
| Unit Price with VAT: | 813,55076 Kč |




