
M39029/76-426 | |
|---|---|
DigiKey Part Number | 1506-1075-ND |
Manufacturer | |
Manufacturer Product Number | M39029/76-426 |
Description | CONTACT PIN SZ 16 CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coax Pin, Socket Center Contact Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Pin, Socket Center | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,36000 Kč | 672,36 Kč |
| 10 | 571,48200 Kč | 5 714,82 Kč |
| 25 | 535,70920 Kč | 13 392,73 Kč |
| 50 | 510,15060 Kč | 25 507,53 Kč |
| 100 | 485,82020 Kč | 48 582,02 Kč |
| 250 | 455,43908 Kč | 113 859,77 Kč |
| Unit Price without VAT: | 672,36000 Kč |
|---|---|
| Unit Price with VAT: | 813,55560 Kč |



