
AM2SS-2424SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2SS-2424SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2SS-2424SLPZ |
Description | 21.6~26.4VDC 24VDC 0.083A 2W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 4-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 83mA | Standard Number 62368-1 |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 5 | 61,85800 Kč | 309,29 Kč |
| 10 | 60,85600 Kč | 608,56 Kč |
| 25 | 59,56320 Kč | 1 489,08 Kč |
| 50 | 58,59980 Kč | 2 929,99 Kč |
| 100 | 57,65090 Kč | 5 765,09 Kč |
| 250 | 56,41496 Kč | 14 103,74 Kč |
| 500 | 55,49732 Kč | 27 748,66 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |







