
RO-2424S | |
|---|---|
DigiKey Part Number | 945-1228-ND |
Manufacturer | |
Manufacturer Product Number | RO-2424S |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-2424S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,53000 Kč | 149,53 Kč |
| 5 | 143,90200 Kč | 719,51 Kč |
| 10 | 141,56700 Kč | 1 415,67 Kč |
| 25 | 138,54720 Kč | 3 463,68 Kč |
| 50 | 136,29900 Kč | 6 814,95 Kč |
| 100 | 134,08420 Kč | 13 408,42 Kč |
| 250 | 131,20864 Kč | 32 802,16 Kč |
| 500 | 129,07094 Kč | 64 535,47 Kč |
| Unit Price without VAT: | 149,53000 Kč |
|---|---|
| Unit Price with VAT: | 180,93130 Kč |







