
AM1SS-2424SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1SS-2424SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-2424SLPZ |
Description | 1W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 4-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 42mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 5 | 51,80600 Kč | 259,03 Kč |
| 10 | 50,99200 Kč | 509,92 Kč |
| 25 | 49,89480 Kč | 1 247,37 Kč |
| 50 | 49,08960 Kč | 2 454,48 Kč |
| 100 | 48,29300 Kč | 4 829,30 Kč |
| 250 | 47,25856 Kč | 11 814,64 Kč |
| 500 | 46,48982 Kč | 23 244,91 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |




