
NF-05 | |
|---|---|
DigiKey Part Number | 4570-NF-05TR-ND - Tape & Reel (TR) 4570-NF-05CT-ND - Cut Tape (CT) 4570-NF-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NF-05 |
Description | RF TXRX MOD ISM>1GHZ PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.525GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK | |
Frequency | 2.4GHz ~ 2.525GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 36.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 29,23800 Kč | 292,38 Kč |
| 25 | 27,58400 Kč | 689,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,42200 Kč | 1 321,10 Kč |
| 100 | 25,31890 Kč | 2 531,89 Kč |
| 150 | 24,70567 Kč | 3 705,85 Kč |
| 250 | 23,95912 Kč | 5 989,78 Kč |
| 350 | 23,48580 Kč | 8 220,03 Kč |
| 500 | 22,99796 Kč | 11 498,98 Kč |
| 1 250 | 21,81016 Kč | 27 262,70 Kč |
| 2 500 | 20,97136 Kč | 52 428,40 Kč |
| 5 000 | 20,18080 Kč | 100 904,00 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |








