
NF-03 | |
---|---|
DigiKey Part Number | 4570-NF-03TR-ND - Tape & Reel (TR) 4570-NF-03CT-ND - Cut Tape (CT) 4570-NF-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NF-03 |
Description | RF TXRX MOD ISM>1GHZ PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.525GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK | |
Frequency | 2.4GHz ~ 2.525GHz | |
Data Rate | 2Mbps | |
Power - Output | 7dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 15mA | |
Current - Transmitting | 25mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 8-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,53000 Kč | 53,53 Kč |
10 | 46,15900 Kč | 461,59 Kč |
25 | 43,60960 Kč | 1 090,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 41,79340 Kč | 2 089,67 Kč |
100 | 40,08320 Kč | 4 008,32 Kč |
150 | 39,12847 Kč | 5 869,27 Kč |
250 | 37,97060 Kč | 9 492,65 Kč |
350 | 37,23451 Kč | 13 032,08 Kč |
500 | 36,47708 Kč | 18 238,54 Kč |
1 250 | 34,63329 Kč | 43 291,61 Kč |
2 500 | 33,33167 Kč | 83 329,18 Kč |
5 000 | 32,10553 Kč | 160 527,65 Kč |
Unit Price without VAT: | 53,53000 Kč |
---|---|
Unit Price with VAT: | 64,77130 Kč |