Wise-4012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WISE-4012E-AE-WA

DigiKey Part Number
2084-WISE-4012E-AE-WA-ND
Manufacturer
Manufacturer Product Number
WISE-4012E-AE-WA
Description
I/O MOD 2 DIG 2 ANLG 2 REL 0-10V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 0 ~ 10VDC
Datasheet
 Datasheet
EDA/CAD Models
WISE-4012E-AE-WA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
4 - Digital (2), Analog (2)
Number of Outputs and Type
2 - Relay
Voltage - Supply
0 ~ 10VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 146,98000 Kč3 146,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3 146,98000 Kč
Unit Price with VAT:3 807,84580 Kč