Input Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module DIN Rail
WISE-2210-NA
Your Power Guardian: WISE-2210 Wireless Sensor Node

WISE-2210-NA

DigiKey Part Number
2084-WISE-2210-NA-ND
Manufacturer
Manufacturer Product Number
WISE-2210-NA
Description
INPUT MODULE 3 ANALOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
-
Number of Inputs and Type
3 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 973,32000 Kč2 973,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 973,32000 Kč
Unit Price with VAT:3 597,71720 Kč