Input, Output (I/O) Module DIN Rail 10 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WISE-4060-B

DigiKey Part Number
2084-WISE-4060-B-ND
Manufacturer
Manufacturer Product Number
WISE-4060-B
Description
I/O MODULE 4 DIG 4 RELAY 10-30V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 10 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Relay
Voltage - Supply
10 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, FCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 437,37000 Kč3 437,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 437,37000 Kč
Unit Price with VAT:4 159,21770 Kč