Wise-4012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WISE-4012-AE

DigiKey Part Number
2084-WISE-4012-AE-ND
Manufacturer
Manufacturer Product Number
WISE-4012-AE
Description
I/O MODULE 4 DIG 2 DIG 10-30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 10 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
WISE-4012-AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
2 - Digital
Voltage - Supply
10 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 466,94000 Kč3 466,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3 466,94000 Kč
Unit Price with VAT:4 194,99740 Kč