
| VEGA-320-01A1 | |
|---|---|
| DigiKey Part Number | 2084-VEGA-320-01A1-ND | 
| Manufacturer | |
| Manufacturer Product Number | VEGA-320-01A1 | 
| Description | M.2 INTEL MOVIDIUS X AI MODULE | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | M.2 AE Coral M.2 Accelerator 1.181" x 0.866" (30.00mm x 22.00mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Advantech Corporation | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Function | Coral M.2 Accelerator | |
| Power (Watts) | 3.8 W | |
| Cooling Type | Heat Sink | |
| Size / Dimension | 1.181" x 0.866" (30.00mm x 22.00mm) | |
| Form Factor | M.2 2230 | |
| Expansion Site/Bus | M.2 AE | |
| Video Outputs | - | |
| Ethernet | - | |
| USB | USB 2.0 (1) | |
| Digital I/O Lines | - | |
| Analog Input:Output | - | |
| Watchdog Timer | No | |
| Operating Temperature | -20°C ~ 60°C | |
| Video Core | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 517,53000 Kč | 2 517,53 Kč | 
| Unit Price without VAT: | 2 517,53000 Kč | 
|---|---|
| Unit Price with VAT: | 3 046,21130 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic