
114992124 | |
|---|---|
DigiKey Part Number | 1597-114992124-ND |
Manufacturer | |
Manufacturer Product Number | 114992124 |
Description | CORAL M.2 ACCELERATOR B+M KEY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | M.2 BM Coral M.2 Accelerator 3.149" x 0.866" (80.00mm x 22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Coral M.2 Accelerator | |
Power (Watts) | 500 mW | |
Cooling Type | - | |
Size / Dimension | 3.149" x 0.866" (80.00mm x 22.00mm) | |
Form Factor | M.2 | |
Expansion Site/Bus | M.2 BM | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -20°C ~ 70°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 629,68804 Kč | 176 312,65 Kč |
| Unit Price without VAT: | 629,68804 Kč |
|---|---|
| Unit Price with VAT: | 761,92253 Kč |







