Image for 102110449 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110449

DigiKey Part Number
1597-102110449-ND
Manufacturer
Manufacturer Product Number
102110449
Description
CORAL M.2 ACCELERATOR DUAL EDGE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
PCIe Coral M.2 Accelerator 1.181" x 0.866" (30.00mm x 22.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Function
Coral M.2 Accelerator
Power (Watts)
2 W
Cooling Type
-
Size / Dimension
1.181" x 0.866" (30.00mm x 22.00mm)
Form Factor
M.2 2230, E-Key Card
Expansion Site/Bus
PCIe
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-40°C ~ 85°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 049,69000 Kč1 049,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 049,69000 Kč
Unit Price with VAT:1 270,12490 Kč