


G650-04528-01 | |
|---|---|
DigiKey Part Number | 2261-G650-04528-01-ND |
Manufacturer | |
Manufacturer Product Number | G650-04528-01 |
Description | CORAL MINI PCIE ACCELERATOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PCIe Coral Mini PCIe Accelerator 1.055" x 1.181" (26.80mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OKdo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Coral Mini PCIe Accelerator | |
Power (Watts) | 400 mW | |
Cooling Type | Heat Sink | |
Size / Dimension | 1.055" x 1.181" (26.80mm x 30.00mm) | |
Form Factor | Mini PCIe Module | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -20°C ~ 85°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 068,80000 Kč | 1 068,80 Kč |
| Unit Price without VAT: | 1 068,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 293,24800 Kč |



