SQR-SD4E16G3K2MNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 3 169,79000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 670,24000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 961,53000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 109,31000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 797,64000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 126,79000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 958,95000 Kč

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: 2 516,07000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: 1 757,90000 Kč
Datasheet
SQR-SD4E32G3K2MNEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4E16G3K2MNEB

DigiKey Part Number
2084-SQR-SD4E16G3K2MNEB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4E16G3K2MNEB
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 971,77000 Kč11 971,77 Kč
Manufacturers Standard Package
Unit Price without VAT:11 971,77000 Kč
Unit Price with VAT:14 485,84170 Kč