SQR-SD4N16G3K2HEBG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 11 985,58000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 3 173,45000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 673,32000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 111,75000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 799,71000 Kč

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 960,05000 Kč

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: 2 518,97000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: 1 759,93000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 5 501,83000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 6 901,81000 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4N16G3K2HEBG

DigiKey Part Number
2084-SQR-SD4N16G3K2HEBG-ND
Manufacturer
Manufacturer Product Number
SQR-SD4N16G3K2HEBG
Description
288PIN ECC UDIMM DDR4 3200 8GB 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 964,94000 Kč2 964,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 964,94000 Kč
Unit Price with VAT:3 587,57740 Kč