AD4S3200716G22-BHYC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4S3200716G22-BHYC

DigiKey Part Number
4670-AD4S3200716G22-BHYC-ND
Manufacturer
Manufacturer Product Number
AD4S3200716G22-BHYC
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 518,97000 Kč2 518,97 Kč
102 321,75300 Kč23 217,53 Kč
252 245,06560 Kč56 126,64 Kč
502 188,15820 Kč109 407,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 518,97000 Kč
Unit Price with VAT:3 047,95370 Kč