SQR-SD4N16G3K2SNCB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 2 488,56000 Kč
Datasheet

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: 4 499,28000 Kč
Datasheet
SQR-SD4N16G3K2SNCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4N16G3K2SNCB

DigiKey Part Number
2084-SQR-SD4N16G3K2SNCB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4N16G3K2SNCB
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
-
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable