
MMM-3082-DSL | |
|---|---|
DigiKey Part Number | MMM-3082-DSL-ND |
Manufacturer | |
Manufacturer Product Number | MMM-3082-DSL |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | 260-SODIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 535,57000 Kč | 4 535,57 Kč |
| Unit Price without VAT: | 4 535,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 488,03970 Kč |

