SQR-SD3N4G1K6MNEPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 588,35000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: 802,64000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 12
Unit Price: 1 252,26000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 794,43000 Kč
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 2 039,53000 Kč
SQR-SD3N4G1K6MNEPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD3N4G1K6MNEPB

DigiKey Part Number
2084-SQR-SD3N4G1K6MNEPB-ND
Manufacturer
Manufacturer Product Number
SQR-SD3N4G1K6MNEPB
Description
MODULE DDR3L SDRAM 4GB 204SODIMM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 4GB 204-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR3L SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1972,51000 Kč972,51 Kč
Manufacturers Standard Package
Unit Price without VAT:972,51000 Kč
Unit Price with VAT:1 176,73710 Kč