SQR-SD3I-4G1K6SNLB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 1 062,39000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 588,35000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 972,51000 Kč

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: 802,64000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 12
Unit Price: 1 252,26000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 794,43000 Kč
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 2 039,53000 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD3I-4G1K6SNLB

DigiKey Part Number
SQR-SD3I-4G1K6SNLB-ND
Manufacturer
Manufacturer Product Number
SQR-SD3I-4G1K6SNLB
Description
MODULE DDR3L SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes