Memory Module DDR3L SDRAM 4GB 204-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Module DDR3L SDRAM 4GB 204-SODIMM
AW12P6438BLK0M (BACK)

AW12P6438BLK0M

DigiKey Part Number
AW12P6438BLK0M-ND
Manufacturer
Manufacturer Product Number
AW12P6438BLK0M
Description
MODULE DDR3L SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR3L SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 093,92000 Kč2 093,92 Kč
101 779,93700 Kč17 799,37 Kč
251 767,76280 Kč44 194,07 Kč
Unit Price without VAT:2 093,92000 Kč
Unit Price with VAT:2 533,64320 Kč