ADDI1600W4G11-BSSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDI1600W4G11-BSSE

DigiKey Part Number
4670-ADDI1600W4G11-BSSE-ND
Manufacturer
Manufacturer Product Number
ADDI1600W4G11-BSSE
Description
MODULE DDR3L SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1802,64000 Kč802,64 Kč
Manufacturers Standard Package
Unit Price without VAT:802,64000 Kč
Unit Price with VAT:971,19440 Kč