
MIC-712-OX4A1 | |
|---|---|
DigiKey Part Number | 2084-MIC-712-OX4A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-712-OX4A1 |
Description | MIC-712_ORIN NX 16GB MOBILITY AI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC NVIDIA® Jetson NX ORIN SSD, 128GB LPDDR5 (16GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | NVIDIA® Jetson NX ORIN | |
Storage | SSD, 128GB | |
Memory | LPDDR5 (16GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 19 ~ 36VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 964,59000 Kč | 37 964,59 Kč |
| Unit Price without VAT: | 37 964,59000 Kč |
|---|---|
| Unit Price with VAT: | 45 937,15390 Kč |






