
MIC-710IVA-00A1 | |
|---|---|
DigiKey Part Number | 2084-MIC-710IVA-00A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-710IVA-00A1 |
Description | SBC 1.43GHZ 4 CORE 4GB/16GB RAM |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A57, NVIDIA Jetson® NANO Supports SATA LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A57, NVIDIA Jetson® NANO | |
Storage | Supports SATA | |
Memory | LPDDR4 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 431,88000 Kč | 23 431,88 Kč |
| Unit Price without VAT: | 23 431,88000 Kč |
|---|---|
| Unit Price with VAT: | 28 352,57480 Kč |



