Similar




FPM-215-R9AE | |
|---|---|
DigiKey Part Number | 2084-FPM-215-R9AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-215-R9AE |
Description | MONITOR 15.00" 5 WIRE RESISTIVE |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) 5 Wire Resistive HDMI, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | FPM-215-R9AE Models |
Category | Interface HDMI, VGA |
Manufacturer Advantech Corporation | Dot Pixels 1024 x 768 |
Series | Diagonal Screen Size 15.00" (381.00mm) |
Packaging Box | Backlight LED |
Part Status Active | Display Type TFT LCD |
Touchscreen 5 Wire Resistive | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA1210-NP/C/T | Lilliput Electronics (USA) Inc. | 55 | 2416-FA1210-NP/C/T-ND | 6 908,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 709,22000 Kč | 18 709,22 Kč |
| Unit Price without VAT: | 18 709,22000 Kč |
|---|---|
| Unit Price with VAT: | 22 638,15620 Kč |







