
FA1210-NP/C/T | |
|---|---|
DigiKey Part Number | 2416-FA1210-NP/C/T-ND |
Manufacturer | |
Manufacturer Product Number | FA1210-NP/C/T |
Description | MONITOR 10.10" CAP 1024 X 768 |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) Capacitive HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | HDMI, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | LED | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 908,34000 Kč | 6 908,34 Kč |
| Unit Price without VAT: | 6 908,34000 Kč |
|---|---|
| Unit Price with VAT: | 8 359,09140 Kč |

