AQD-D4U16R24-HE is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 3 645,25000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 3 645,25000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 6 614,98000 Kč
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 5 157,92000 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQD-D4U16R24-HE

DigiKey Part Number
AQD-D4U16R24-HE-ND
Manufacturer
Manufacturer Product Number
AQD-D4U16R24-HE
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 561,93000 Kč3 561,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 561,93000 Kč
Unit Price with VAT:4 309,93530 Kč