
AQD-D4U16E24-HE | |
---|---|
DigiKey Part Number | AQD-D4U16E24-HE-ND |
Manufacturer | |
Manufacturer Product Number | AQD-D4U16E24-HE |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-RDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 645,25000 Kč | 3 645,25 Kč |
Unit Price without VAT: | 3 645,25000 Kč |
---|---|
Unit Price with VAT: | 4 410,75250 Kč |