M4R0-AGS1BCSJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 36 271,32000 Kč
Datasheet
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4R0-AGS1BCSJ

DigiKey Part Number
4265-M4R0-AGS1BCSJ-ND
Manufacturer
Manufacturer Product Number
M4R0-AGS1BCSJ
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Innodisk USA Corporation
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
2400
Packaging
Bulk
Package / Case
288-RDIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78.D1GMP.4010BApacer Memory America01582-78.D1GMP.4010B-ND36 271,32000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 381,76000 Kč36 381,76 Kč
Manufacturers Standard Package
Unit Price without VAT:36 381,76000 Kč
Unit Price with VAT:44 021,92960 Kč