78.D1GMP.4010B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 1 732,63000 Kč
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.D1GMP.4010B

DigiKey Part Number
1582-78.D1GMP.4010B-ND
Manufacturer
Manufacturer Product Number
78.D1GMP.4010B
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 271,32000 Kč36 271,32 Kč
Manufacturers Standard Package
Unit Price without VAT:36 271,32000 Kč
Unit Price with VAT:43 888,29720 Kč