
ATS015015003-SF-4B | |
|---|---|
DigiKey Part Number | 684-ATS015015003-SF-4B-ND |
Manufacturer | |
Manufacturer Product Number | ATS015015003-SF-4B |
Description | HEATSINK 15X15X3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS015015003-SF-4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Fin Height | 0.118" (3.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 63.31°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 45,23000 Kč | 452,30 Kč |
| 25 | 43,08800 Kč | 1 077,20 Kč |
| 50 | 41,52980 Kč | 2 076,49 Kč |
| 100 | 40,03060 Kč | 4 003,06 Kč |
| 300 | 37,76070 Kč | 11 328,21 Kč |
| 500 | 36,74902 Kč | 18 374,51 Kč |
| 1 000 | 35,41775 Kč | 35 417,75 Kč |
| 5 000 | 32,50482 Kč | 162 524,10 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |








