
ATS015015005-SF-4D | |
|---|---|
DigiKey Part Number | 684-ATS015015005-SF-4D-ND |
Manufacturer | |
Manufacturer Product Number | ATS015015005-SF-4D |
Description | HEATSINK 15X15X5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS015015005-SF-4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Fin Height | 0.197" (5.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 38.56°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 54,00700 Kč | 540,07 Kč |
| 25 | 51,45360 Kč | 1 286,34 Kč |
| 50 | 49,59720 Kč | 2 479,86 Kč |
| 100 | 47,80400 Kč | 4 780,40 Kč |
| 300 | 45,09250 Kč | 13 527,75 Kč |
| 500 | 43,88372 Kč | 21 941,86 Kč |
| 1 000 | 42,29375 Kč | 42 293,75 Kč |
| 5 000 | 38,81401 Kč | 194 070,05 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |


