
ATS015015004-SF-4C | |
|---|---|
DigiKey Part Number | 684-ATS015015004-SF-4C-ND |
Manufacturer | |
Manufacturer Product Number | ATS015015004-SF-4C |
Description | HEATSINK 15X15X4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS015015004-SF-4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Fin Height | 0.157" (4.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 47.08°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 49,26100 Kč | 492,61 Kč |
| 25 | 46,93480 Kč | 1 173,37 Kč |
| 50 | 45,23800 Kč | 2 261,90 Kč |
| 100 | 43,60440 Kč | 4 360,44 Kč |
| 300 | 41,13087 Kč | 12 339,26 Kč |
| 500 | 40,02848 Kč | 20 014,24 Kč |
| 1 000 | 38,57858 Kč | 38 578,58 Kč |
| 5 000 | 35,40477 Kč | 177 023,85 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |


