Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
How To Install The superGRIP™ Heat Sink Attachment

ATS-X50400G-C1-R0

DigiKey Part Number
ATS1975-ND
Manufacturer
Manufacturer Product Number
ATS-X50400G-C1-R0
Description
SUPERGRIP HEATSINK 40X40X12.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Angled Fins
Mfr
Length
1.575" (40.00mm)
Series
Width
1.575" (40.00mm)
Packaging
Bulk
Fin Height
0.492" (12.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.60°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Blue Anodized
Attachment Method
Clip, Thermal Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1577,91000 Kč577,91 Kč
10511,52300 Kč5 115,23 Kč
25487,20120 Kč12 180,03 Kč
50469,56160 Kč23 478,08 Kč
100452,54350 Kč45 254,35 Kč
300426,78277 Kč128 034,83 Kč
500415,29224 Kč207 646,12 Kč
Manufacturers Standard Package
Unit Price without VAT:577,91000 Kč
Unit Price with VAT:699,27110 Kč